- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI004N06PWK
DI004N06PWK
Diotec Semiconductors
MOSFET - PowerQFN 2x2 - N - 60V - 4A - 57mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - PowerQFN 2x2 - N - 60V - 4A - 57mΩ - 150°C
Search Keywords: DI004N06PWK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI004N06PWK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
4,000
$0.0848
8,000
$0.0812
12,000
$0.0800
28,000
$0.0767
52,000
$0.0737
100,000
$0.0735
152,000
$0.0733
252,000 +
$0.0691
Click for Quote
Log in
to unlock special pricing