- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI002N10PWK
DI002N10PWK
Diotec Semiconductors
MOSFET - PowerQFN 2x2 - N - 100V - 2A - 0.25Ω - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - PowerQFN 2x2 - N - 100V - 2A - 0.25Ω - 150°C
Search Keywords: DI002N10PWK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI002N10PWK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4,000
$0.0826
8,000
$0.0790
12,000
$0.0779
28,000
$0.0747
52,000
$0.0717
100,000
$0.0715
152,000
$0.0714
252,000 +
$0.0673
Click for Quote
Log in
to unlock special pricing