- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- DD1600
DD1600
Diotec Semiconductors
HV Diode - D3x12 - 16000V - 20mA - 150ns
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HV Diode - D3x12 - 16000V - 20mA - 150ns
Search Keywords: DD1600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DD1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35,000
can ship
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,250
$0.5606
2,500
$0.3450
3,750
$0.2731
5,000 +
$0.2676
Click for Quote
Log in
to unlock special pricing