- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- DBI20-12B
DBI20-12B
Diotec Semiconductors
Bridge - 3-ph - DBI - 1200V - 20A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 3-ph - DBI - 1200V - 20A - 150°C
Search Keywords: DBI2012B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DBI20-12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
75
$16.48
150
$10.14
225
$8.03
300 +
$7.87
Click for Quote
Log in
to unlock special pricing