- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- DB50-16
DB50-16
Diotec Semiconductors
Bridge - 3-ph - DB - 1600V - 50A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 3-ph - DB - 1600V - 50A - 150°C
Search Keywords: DB5016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DB50-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$3.62
100
$3.61
250
$3.36
500
$3.17
1,000
$3.01
2,500
$2.86
5,000
$2.82
7,500 +
$2.81
Click for Quote
Log in
to unlock special pricing