- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- DIACs ›
- DB4
Diac - DO-35 - 35V - 45V - 2A - 100°C - 0.15W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | DB4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85413000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |