- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- DB25-06
DB25-06
Diotec Semiconductors
Bridge - 3-ph - DB - 600V - 25A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 3-ph - DB - 600V - 25A - 150°C
Search Keywords: DB2506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DB25-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$4.92
100
$4.78
250
$4.56
500
$4.36
1,000
$3.98
2,500
$3.88
5,000
$3.76
7,500 +
$3.72
Click for Quote
Log in
to unlock special pricing