- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- DB15-16
DB15-16
Diotec Semiconductors
Bridge - 3-ph - DB - 1600V - 15A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 3-ph - DB - 1600V - 15A - 150°C
Search Keywords: DB1516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DB15-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$2.81
100
$2.73
250
$2.60
500
$2.49
1,000
$2.27
2,500
$2.21
5,000
$2.15
7,500 +
$2.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments