- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- DB15-01
DB15-01
Diotec Semiconductors
Bridge - 3-ph - DB - 100V - 15A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 3-ph - DB - 100V - 15A - 150°C
Search Keywords: DB1501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DB15-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$3.92
100
$3.31
250
$3.24
500
$2.99
1,000
$2.98
2,500
$2.97
5,000
$2.96
7,500 +
$2.95
Click for Quote
Log in
to unlock special pricing