- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- CL20MD
CL20MD
Diotec Semiconductors
Current Limiting Diode - MiniMelf - 90V - 30mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Current Limiting Diode - MiniMelf - 90V - 30mA
Search Keywords: CL20MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:CL20MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2,500
$0.0703
5,000
$0.0692
7,500
$0.0672
10,000
$0.0662
25,000
$0.0636
50,000
$0.0626
100,000
$0.0580
150,000 +
$0.0572
Click for Quote
Log in
to unlock special pricing