- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Inrush Current Limiter ›
- CL15M45
Diotec Semiconductors
CL15M45
CLD - SMB - 90V - 15mA - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CLD - SMB - 90V - 15mA - 150°C
Search Keywords: CL15M45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:CL15M45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is CL15M45 RoHS compliant?
Yes, CL15M45 is RoHS compliant.
What is the lead time for CL15M45?
The standard lead time for CL15M45 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0862
6,000
$0.0825
9,000
$0.0813
12,000
$0.0811
27,000
$0.0779
51,000
$0.0749
102,000
$0.0712
150,000 +
$0.0710
Click for Quote
Log in
to unlock special pricing