- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Inrush Current Limiter ›
- CL05M6F
CL05M6F
Diotec Semiconductors
CLD - SOD-123FL - 190V - 6mA - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
CLD - SOD-123FL - 190V - 6mA - 150°C
Search Keywords: CL05M6F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:CL05M6F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.1007
6,000
$0.0824
12,000
$0.0632
27,000
$0.0585
51,000
$0.0556
102,000
$0.0555
150,000
$0.0553
252,000 +
$0.0552
Click for Quote
Log in
to unlock special pricing