- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX84C9V1W
BZX84C9V1W
Diotec Semiconductors
Zener - SOT-323 - 5.1V - 0.2W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOT-323 - 5.1V - 0.2W - ±5%
Search Keywords: BZX84C9V1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BZX84C9V1W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3,000
$0.0254
9,000
$0.0200
27,000
$0.0191
51,000
$0.0189
102,000
$0.0181
150,000
$0.0180
252,000
$0.0174
501,000 +
$0.0173
Click for Quote
Log in
to unlock special pricing