- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX84C7V5-AQ
Diotec Semiconductors
BZX84C7V5-AQ
Zener - SOT-23 - 7.5V - 0.3W - ±5% - AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - SOT-23 - 7.5V - 0.3W - ±5% - AEC-Q101
Search Keywords: BZX84C7V5AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BZX84C7V5-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BZX84C7V5-AQ RoHS compliant?
Yes, BZX84C7V5-AQ is RoHS compliant.
What is the lead time for BZX84C7V5-AQ?
The standard lead time for BZX84C7V5-AQ is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0269
9,000
$0.0212
27,000
$0.0203
51,000
$0.0200
102,000
$0.0192
150,000
$0.0191
252,000
$0.0184
501,000 +
$0.0184
Click for Quote
Log in
to unlock special pricing