- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- BZW04-213
BZW04-213
Diotec Semiconductors
TVS - DO-15 - 175°C - 400W - 213V - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TVS - DO-15 - 175°C - 400W - 213V - Unidirectional
Search Keywords: BZW04213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BZW04-213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$0.1840
1,000
$0.1544
4,000
$0.1387
8,000
$0.1348
12,000
$0.1311
28,000
$0.1259
52,000
$0.1196
100,000 +
$0.1193
Click for Quote
Log in
to unlock special pricing