- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- BZW04-15B
Diotec Semiconductors
BZW04-15B
TVS - DO-15 - 175°C - 400W - 15.3V - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TVS - DO-15 - 175°C - 400W - 15.3V - Unidirectional
Search Keywords: BZW0415B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BZW04-15B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is BZW04-15B RoHS compliant?
Yes, BZW04-15B is RoHS compliant.
What is the lead time for BZW04-15B?
The standard lead time for BZW04-15B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000
can ship
Minimum Order Quantity:
250
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
250
$0.3102
4,000
$0.1760
8,000
$0.0917
12,000
$0.0834
28,000
$0.0829
52,000
$0.0827
100,000
$0.0825
152,000 +
$0.0823
Click for Quote
Log in
to unlock special pricing