- Home ›
- All Products›
- BZTW52C10
BZTW52C10
Diotec Semiconductors
Zener Diode - SOD-123 - 10V - 0.35W - 5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener Diode - SOD-123 - 10V - 0.35W - 5%
Search Keywords: BZTW52C10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BZTW52C10
-
Alias/AKA:BZT52C10GW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3,000
$0.0164
6,000
$0.0137
9,000
$0.0137
27,000
$0.0129
51,000
$0.0123
102,000
$0.0120
252,000
$0.0111
501,000 +
$0.0107
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments