- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZT52C3V3
BZT52C3V3
Diotec Semiconductors
Zener - SOD-123F - 3.3V - 0.5W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOD-123F - 3.3V - 0.5W - ±5%
Search Keywords: BZT52C3V3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BZT52C3V3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
111,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0515
12,000
$0.0312
27,000
$0.0270
51,000
$0.0258
102,000
$0.0249
150,000
$0.0248
252,000
$0.0248
501,000 +
$0.0247
Click for Quote
Log in
to unlock special pricing