- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZT52C39
Diotec Semiconductors
BZT52C39
Zener - SOD-123F - 39V - 0.5W - ±5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - SOD-123F - 39V - 0.5W - ±5%
Search Keywords: BZT52C39
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BZT52C39
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BZT52C39 RoHS compliant?
Yes, BZT52C39 is RoHS compliant.
What is the lead time for BZT52C39?
The standard lead time for BZT52C39 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0435
9,000
$0.0311
27,000
$0.0282
51,000
$0.0271
102,000
$0.0270
150,000
$0.0270
252,000
$0.0269
501,000 +
$0.0268
Click for Quote
Log in
to unlock special pricing