- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZT52C24
BZT52C24
Diotec Semiconductors
Zener - SOD-123F - 24V - 0.5W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOD-123F - 24V - 0.5W - ±5%
Search Keywords: BZT52C24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BZT52C24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0362
12,000
$0.0264
27,000
$0.0247
51,000
$0.0236
102,000
$0.0235
150,000
$0.0235
252,000
$0.0234
501,000 +
$0.0234
Click for Quote
Log in
to unlock special pricing