- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZT52B6V8
BZT52B6V8
Diotec Semiconductors
Zener - SOD-123F - 6.8V - 0.5W - ±2%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOD-123F - 6.8V - 0.5W - ±2%
Search Keywords: BZT52B6V8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BZT52B6V8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
12000
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
12,000
$0.0185
36,000
$0.0177
60,000
$0.0174
108,000
$0.0167
156,000
$0.0159
252,000
$0.0153
504,000 +
$0.0152
Click for Quote
Log in
to unlock special pricing