- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZT52B30
Diotec Semiconductors
BZT52B30
Zener - SOD-123F - 30V - 0.5W - ±5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - SOD-123F - 30V - 0.5W - ±5%
Search Keywords: BZT52B30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BZT52B30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BZT52B30 RoHS compliant?
Yes, BZT52B30 is RoHS compliant.
What is the lead time for BZT52B30?
The standard lead time for BZT52B30 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,000
$0.0258
9,000
$0.0203
27,000
$0.0194
51,000
$0.0191
102,000
$0.0184
150,000
$0.0174
252,000
$0.0167
501,000 +
$0.0167
Click for Quote
Log in
to unlock special pricing