- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZT52B16-AQ
BZT52B16-AQ
Diotec Semiconductors
Zener - SOD-123F - 16V - 0.5W - ±2% - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOD-123F - 16V - 0.5W - ±2% - AEC-Q101
Search Keywords: BZT52B16AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BZT52B16-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
12000
Order Increment:
12000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.0263
12,000
$0.0239
36,000
$0.0226
60,000
$0.0223
108,000
$0.0216
156,000
$0.0216
252,000
$0.0208
504,000 +
$0.0207
Click for Quote
Log in
to unlock special pricing