- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- BYZ50K47
BYZ50K47
Diotec Semiconductors
TVS Diode - D13x10.7W - 38.1V - 7500W - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TVS Diode - D13x10.7W - 38.1V - 7500W - Unidirectional
Search Keywords: BYZ50K47
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BYZ50K47
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3,000
$1.98
6,000
$1.05
9,000
$0.72
12,000 +
$0.70
Click for Quote
Log in
to unlock special pricing