- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- BYZ50K22
BYZ50K22
Diotec Semiconductors
TVS Diode - D13x10.7W - 17.8V - 7500W - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TVS Diode - D13x10.7W - 17.8V - 7500W - Unidirectional
Search Keywords: BYZ50K22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BYZ50K22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$2.90
25
$2.75
50
$1.57
100
$0.92
300
$0.82
500
$0.75
1,000 +
$0.72
Click for Quote
Log in
to unlock special pricing