- Home ›
- All Products›
- BYZ35A47
BYZ35A47
Diotec Semiconductors
TVS Diode - D13x10.7W - 38.1V - 5000W - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TVS Diode - D13x10.7W - 38.1V - 5000W - Unidirectional
Search Keywords: BYZ35A47
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BYZ35A47
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.45
25
$2.33
100
$1.33
300
$0.78
1,000
$0.70
5,000
$0.64
12,000 +
$0.61
Click for Quote
Log in
to unlock special pricing