- Home ›
- All Products›
- BYP60A6
BYP60A6
Diotec Semiconductors
Diode - D13x10.7W - 600V - 60A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Diode - D13x10.7W - 600V - 60A
Search Keywords: BYP60A6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BYP60A6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$2.36
25
$2.24
50
$1.28
100
$0.75
300
$0.67
500
$0.61
1,000 +
$0.59
Click for Quote
Log in
to unlock special pricing