- Home ›
- All Products›
- BYP35K6
BYP35K6
Diotec Semiconductors
Diode - D13x10.7W - 600V - 35A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Diode - D13x10.7W - 600V - 35A
Search Keywords: BYP35K6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BYP35K6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.10
25
$1.99
50
$1.14
100
$0.66
300
$0.59
500
$0.55
1,000 +
$0.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments