- Home ›
- All Products›
- BYP35K4
BYP35K4
Diotec Semiconductors
Diode - D13x10.7W - 400V - 35A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Diode - D13x10.7W - 400V - 35A
Search Keywords: BYP35K4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BYP35K4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3,000
$1.354
6,000
$0.717
9,000
$0.504
12,000 +
$0.494
Click for Quote
Log in
to unlock special pricing