- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BYG23T-AQ
BYG23T-AQ
Diotec Semiconductors
Ultrafast - SMA - 1300V - 1A - 75ns - 175°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ultrafast - SMA - 1300V - 1A - 75ns - 175°C - AEC-Q101
Search Keywords: BYG23TAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BYG23T-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
7,500
$0.0733
15,000
$0.0713
30,000
$0.0693
52,500
$0.0666
105,000
$0.0664
150,000
$0.0662
255,000 +
$0.0657
Click for Quote
Log in
to unlock special pricing