- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BYG20D
BYG20D
Diotec Semiconductors
Ultrafast - SMA - 200V - 1.5A - 75ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ultrafast - SMA - 200V - 1.5A - 75ns - 150°C
Search Keywords: BYG20D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BYG20D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7,500
$0.0780
15,000
$0.0756
30,000
$0.0698
52,500
$0.0663
105,000
$0.0661
150,000
$0.0660
255,000 +
$0.0658
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments