- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BYG10Y
BYG10Y
Diotec Semiconductors
Diode - SMA - 1600V - 1.5A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMA - 1600V - 1.5A - 150°C
Search Keywords: BYG10Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BYG10Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
7,500
$0.0497
15,000
$0.0475
30,000
$0.0462
52,500
$0.0449
105,000
$0.0432
150,000
$0.0411
255,000 +
$0.0409
Click for Quote
Log in
to unlock special pricing