- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BY880-600
BY880-600
Diotec Semiconductors
Diode - D5.4x7.5 - 600V - 8A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - D5.4x7.5 - 600V - 8A - 175°C
Search Keywords: BY880600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BY880-600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
Order Increment:
1250
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,250
$0.1471
2,500
$0.1468
5,000
$0.1407
7,500
$0.1387
25,000
$0.1263
50,000
$0.1213
100,000
$0.1210
150,000 +
$0.1197
Click for Quote
Log in
to unlock special pricing