Image is representational - see mfr. specs

Diode - D5.4x7.5 - 200V - 8A - 175°C

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BOX Paketleme
Certificate of Compliance Guarantee
tanım +
Diode - D5.4x7.5 - 200V - 8A - 175°C
Search Keywords: BY880200
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Diotec Semiconductors
  • Parça Numarası:
    BY880-200
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    85411000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1250
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
1250
çoklu:
1250
6 Weeks Gemi olabilir 7.13.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1.250
$0.1373
2.500
$0.1369
5.000
$0.1313
7.500
$0.1294
25.000
$0.1179
50.000
$0.1133
100.000
$0.1130
150.000 +
$0.1118
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!