- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BY880-1400
BY880-1400
Diotec Semiconductors
Diode - D5.4x7.5 - 1400V - 8A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - D5.4x7.5 - 1400V - 8A - 175°C
Search Keywords: BY8801400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BY880-1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
Order Increment:
1250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,250
$0.1738
2,500
$0.1662
5,000
$0.1639
7,500
$0.1615
10,000
$0.1571
25,000
$0.1434
50,000
$0.1431
100,000 +
$0.1416
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments