- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BY880-1000
BY880-1000
Diotec Semiconductors
Diode - D5.4x7.5 - 1000V - 8A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - D5.4x7.5 - 1000V - 8A - 175°C
Search Keywords: BY8801000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BY880-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Can Ship immediately
Manufacturer Stock:
8,750
can ship
Minimum Order Quantity:
1250
Order Increment:
1250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,250
$0.2222
2,500
$0.2167
5,000
$0.1667
7,500
$0.1659
10,000
$0.1620
25,000
$0.1600
50,000
$0.1596
100,000 +
$0.1592
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments