- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BY6
HV Diode - D7.3x22 - 6000V - 1A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HV Diode - D7.3x22 - 6000V - 1A
Search Keywords: BY6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BY6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
500
$1.478
1,000
$0.909
1,500
$0.720
2,000 +
$0.705
Click for Quote
Log in
to unlock special pricing