- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BY500-100
BY500-100
Diotec Semiconductors
Diode - Fast - D5.4x7.5 - 100V - 5A - 200ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - D5.4x7.5 - 100V - 5A - 200ns - 175°C
Search Keywords: BY500100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BY500-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
Order Increment:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$0.1179
5,000
$0.1061
10,000
$0.1000
25,000
$0.0968
50,000
$0.0900
100,000
$0.0896
150,000
$0.0891
250,000 +
$0.0887
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments