- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BY399
BY399
Diotec Semiconductors
Diode - Fast - DO-201 - 800V - 3A - 500ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - DO-201 - 800V - 3A - 500ns - 150°C
Search Keywords: BY399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BY399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,700
$0.0875
5,100
$0.0682
8,500
$0.0663
25,500
$0.0612
51,000
$0.0551
100,300
$0.0548
151,300
$0.0546
251,600 +
$0.0543
Click for Quote
Log in
to unlock special pricing