- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BY397
Diotec Semiconductors
BY397
Diode - Fast - DO-201 - 200V - 3A - 500ns - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - Fast - DO-201 - 200V - 3A - 500ns - 150°C
Search Keywords: BY397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BY397
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Frequently Asked Questions
Is BY397 RoHS compliant?
Yes, BY397 is RoHS compliant.
What is the lead time for BY397?
The standard lead time for BY397 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
7 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,700
$0.0511
5,100
$0.0480
8,500
$0.0459
25,500
$0.0424
51,000
$0.0412
100,300
$0.0396
151,300
$0.0395
251,600 +
$0.0394
Click for Quote
Log in
to unlock special pricing