- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BY255
Diotec Semiconductors
BY255
Diode - DO-201 - 1300V - 3A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - DO-201 - 1300V - 3A - 150°C
Search Keywords: BY255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BY255
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Frequently Asked Questions
Is BY255 RoHS compliant?
Yes, BY255 is RoHS compliant.
What is the lead time for BY255?
The standard lead time for BY255 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Can Ship immediately
Manufacturer Stock:
283,900
can ship
Minimum Order Quantity:
1700
Order Increment:
1700
7 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,700
$0.0788
5,100
$0.0657
10,200
$0.0651
25,500
$0.0649
51,000
$0.0615
100,300
$0.0613
151,300
$0.0612
251,600 +
$0.0610
Click for Quote
Log in
to unlock special pricing