- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BY252
BY252
Diotec Semiconductors
Diode - DO-201 - 400V - 3A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - DO-201 - 400V - 3A - 150°C
Search Keywords: BY252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BY252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,700
can ship
Minimum Order Quantity:
1700
Order Increment:
1700
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,700
$0.0494
5,100
$0.0389
10,200
$0.0373
25,500
$0.0349
51,000
$0.0334
100,300
$0.0333
151,300
$0.0321
251,600 +
$0.0320
Click for Quote
Log in
to unlock special pricing