- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BY1600
BY1600
Diotec Semiconductors
Diode - DO-201 - 1600V - 3A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - DO-201 - 1600V - 3A - 150°C
Search Keywords: BY1600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BY1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,800
Can Ship immediately
Manufacturer Stock:
27,200
can ship
Minimum Order Quantity:
1700
Order Increment:
1700
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,700
$0.1738
3,400
$0.1261
5,100
$0.1211
8,500
$0.1205
25,500
$0.1172
51,000
$0.1166
100,300
$0.1160
151,300 +
$0.1155
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments