- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BFS20
Diotec Semiconductors
BFS20
BJT - SOT-23 - 20V - 25mA - NPN - 0.2W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-23 - 20V - 25mA - NPN - 0.2W - 150°C
Search Keywords: BFS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BFS20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BFS20 RoHS compliant?
Yes, BFS20 is RoHS compliant.
What is the lead time for BFS20?
The standard lead time for BFS20 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0269
9,000
$0.0212
27,000
$0.0203
51,000
$0.0200
102,000
$0.0192
150,000
$0.0182
252,000
$0.0175
501,000 +
$0.0175
Click for Quote
Log in
to unlock special pricing