- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BCX56-10
BCX56-10
Diotec Semiconductors
BJT - SOT-89 - 80V - 1000mA - NPN - 0.5W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-89 - 80V - 1000mA - NPN - 0.5W - 150°C
Search Keywords: BCX5610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BCX56-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0983
3,000
$0.0694
8,000
$0.0550
25,000
$0.0413
50,000
$0.0358
100,000
$0.0356
150,000
$0.0354
250,000 +
$0.0353
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments