- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BCX53-16-AQ
BCX53-16-AQ
Diotec Semiconductors
BJT - SOT-89 - 80V - 1000mA - PNP - 0.5W - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-89 - 80V - 1000mA - PNP - 0.5W - 150°C - AEC-Q101
Search Keywords: BCX5316AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BCX53-16-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0887
3,000
$0.0698
8,000
$0.0668
25,000
$0.0632
50,000
$0.0630
100,000
$0.0607
150,000
$0.0605
250,000 +
$0.0599
Click for Quote
Log in
to unlock special pricing