- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BCP55-6
BCP55-6
Diotec Semiconductors
BJT - SOT-223 - 60V - 1000mA - NPN - 2W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-223 - 60V - 1000mA - NPN - 2W - 150°C
Search Keywords: BCP556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BCP55-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
4,000
$0.0732
8,000
$0.0700
12,000
$0.0690
28,000
$0.0662
52,000
$0.0636
100,000
$0.0604
152,000
$0.0602
252,000 +
$0.0596
Click for Quote
Log in
to unlock special pricing