- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BCP53-10
Diotec Semiconductors
BCP53-10
BJT - SOT-223 - 80V - 1000mA - PNP - 2W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-223 - 80V - 1000mA - PNP - 2W - 150°C
Search Keywords: BCP5310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BCP53-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is BCP53-10 RoHS compliant?
Yes, BCP53-10 is RoHS compliant.
What is the lead time for BCP53-10?
The standard lead time for BCP53-10 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4,000
$0.1037
8,000
$0.0892
12,000
$0.0854
28,000
$0.0810
52,000
$0.0800
100,000
$0.0798
152,000
$0.0796
252,000 +
$0.0794
Click for Quote
Log in
to unlock special pricing