- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC857CW
Diotec Semiconductors
BC857CW
BJT - SOT-323 - 45V - 100mA - PNP - 0.2W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-323 - 45V - 100mA - PNP - 0.2W - 150°C
Search Keywords: BC857CW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC857CW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BC857CW RoHS compliant?
Yes, BC857CW is RoHS compliant.
What is the lead time for BC857CW?
The standard lead time for BC857CW is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3,000
$0.0239
9,000
$0.0188
27,000
$0.0180
51,000
$0.0177
102,000
$0.0170
150,000
$0.0162
252,000
$0.0155
501,000 +
$0.0155
Click for Quote
Log in
to unlock special pricing