- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC857C
BC857C
Diotec Semiconductors
BJT - SOT-23 - 45V - 100mA - PNP - 0.25W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-23 - 45V - 100mA - PNP - 0.25W - 150°C
Search Keywords: BC857C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC857C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0086
9,000
$0.0078
27,000
$0.0076
51,000
$0.0074
102,000
$0.0074
150,000
$0.0070
252,000
$0.0069
501,000 +
$0.0068
Click for Quote
Log in
to unlock special pricing